EVAL-ADXL362Z-DB, Регистратор данных и комплект разработчика для МЭМС акселерометра с цифровым выходом

PartNumber: EVAL-ADXL362Z-DB
Ном. номер: 8072767513
Производитель: Analog Devices
EVAL-ADXL362Z-DB, Регистратор данных и ...
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
8 380 × = 8 380
или
купить в 1 клик

Описание

The EVAL-ADXL362Z-DB is a datalogger and development kit for ADXL362 MEMS accelerometer. The ADXL362 is an ultralow power, 3 axis MEMS accelerometer that consumes less than 2µA at a 100Hz output data rate and 270nA when in motion triggered wake up mode. The ADXL362 development board is an easy to use tool designed to shorten application development time by enabling data collection and firmware development on an existing hardware platform. To highlight the ultralow power consumption offered by the ADXL362, the board is designed as a low power platform. Communications and processing are performed by a Renesas RL78/G13 ultralow power microcontroller, and firmware is written in C. An e paper display shows numeric or graphical output, depending on the firmware loaded. The board is fully programmable via USB and a development environment and header files are available from Renesas. The board is preconfigured as a motion activated on/off switch.

• USB/coin cell/external single supply +3V operation
• Datalogs onto MicroSD card
• Real time data/SD card data logger/Inclinometer demo user interface
• Motion switch example code
• 70mm x 45mm small size
• SPI digital interface
• Wide supply and I/O voltage ranges from 1.6V to 3.5V
• Deep embedded FIFO minimizes host processor load
• Built in features for system level power savings
• On chip temperature sensor

Полупроводники - Инструменты\Комплекты Разработчика Измерительных Устройств
Код: 2254954

Технические параметры

Производитель Чипа
Analog Devices
Номер Ядра Чипа
ADXL362
Тип Приложения Набора
Обнаружение - Навигация, Позиция
Подтип Приложения
Акселерометр - Трехосевой
Содержимое Комплекта
Evaluation Board ADXL362, MicroSD Card, USB Cable, Paper Display, Double Sided Foam Tape
Линия Продукции
ADXL362 Series
Особенности
USB/Coin Cell/External Single Supply 3V Operation, Datalogs onto MicroSD Card, Ultralow Power

Дополнительная информация

Datasheet EVAL-ADXL362Z-DB