EVAL-ADXL372Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 150 руб.
Добавить в корзину 1 шт.
на сумму 8 150 руб.
Описание
ADXL372 iMEMSВ® Accelerometer, 3 Axis Sensor Evaluation Board
Технические параметры
Base Product Number | ADXL372 -> |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±200g |
Sensor Type | Accelerometer, 3 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL372 |
Voltage - Supply | 1.6V ~ 3.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADXL372 |
Supported Device Technology | Accelerometer |
Type | Breakout Board |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL372 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL372 |
Type: | Accelerometer Sensor |
Вес, г | 0.01 |
Техническая документация
Похожие товары