EVAL-ADXL375Z

Фото 1/3 EVAL-ADXL375Z
Изображения служат только для ознакомления,
см. техническую документацию
9 230 руб.
Добавить в корзину 1 шт. на сумму 9 230 руб.
Номенклатурный номер: 8013685397
Бренд: Analog Devices

Описание

ADXL375 - Акселерометр, оценочная плата 3-х осевого датчика

Технические параметры

Base Product Number ADXL375 ->
ECCN EAR99
Embedded No
HTSUS 8473.30.1180
Interface IВІC, SPI
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sensing Range В±200g
Sensitivity 20.5LSB/g
Sensor Type Accelerometer, 3 Axis
Supplied Contents Board(s)
Utilized IC / Part ADXL375
Voltage - Supply 2V ~ 3.6V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Part Status Active
PPAP No
Supported Device ADXL375
Supported Device Technology Accelerometer
Type Evaluation Board
Acceleration: 200 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Sensing Axis: Triple
Series: ADXL375
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL375
Type: Accelerometer Sensor
Вес, г 49.44

Техническая документация

Datasheet
pdf, 87 КБ
Datasheet
pdf, 518 КБ
Datasheet EVAL-ADXL375Z
pdf, 538 КБ