EVAL-CN0196-EB1Z, Isol. H-Bridge Driver Cir

PartNumber: EVAL-CN0196-EB1Z
Ном. номер: 8043156717
Производитель: Analog Devices
EVAL-CN0196-EB1Z, Isol. H-Bridge Driver Cir
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 530 × = 8 530
или
купить в 1 клик

Описание

Evaluation Board for Isolated H-Bridge Driver Circuit

An evaluation board from Analog Devices which demonstrates a full H-bridge driver circuit using isolated half-bridge drivers. The circuit provides a convenient isolated interface between the logic control signals and the high power bridge, and uses low cost N-channel power MOSFETs for both sides of the H-bridge. The design is suitable for use in numerous applications such as power conversion with embedded control interface, lighting systems, audio amplifiers, and uninterruptable power supplies.

The evaluation board includes the following ICs:

ADuM7234 Isolated 4A Half-bridge driver
ADuM3100 Digital Isolator
ADuC7061 ARM7 Based Microcontroller with Dual 24-Bit ADCs
ADG787 Low-power dual 2: 1 CMOS switch
ADP1720 Linear Regulator
ADCMP350 Comparator with 0.6V Reference

Драйверы полевых МОП-транзисторов и БТИЗMOSFET & IGBT Drivers

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
Isol. H-Bridge Driver Circuit Eval Board

Технические параметры

Classification
Evaluation Board
технология
Half Bridge Driver
Kit Contains
EVAL-CN0196-EB1Z Evaluation board

Дополнительная информация

Circuit Note CN0196 for Isolated H-Bridge ...