EVAL-CN0202-SDPZ, Analog O/P Eval board for

PartNumber: EVAL-CN0202-SDPZ
Ном. номер: 8062016599
Производитель: Analog Devices
EVAL-CN0202-SDPZ, Analog O/P Eval board for
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 900 × = 7 900
или
купить в 1 клик

Описание

Analogue Output Module Evaluation Board for AD5662+AD5750
An evaluation board from Analog Devices demonstrating a flexible, programmable, analogue output solution for PLC and DCS (distributed control system) applications. The circuit utilises the AD5662 low-power 16-bit DAC together with the AD5750 industrial current/voltage output driver to provide all the typical voltage and current output ranges required in PLC or DCS applications. The circuit also includes an ADR444 Ultra-low-noise 4.096V Voltage Reference which is used for both the AD5662 and the AD5750.

Технические параметры

Classification
Evaluation Board
технология
PLC/DCS Analogue Output Module
Kit Contains
EVAL-CN0202-SDPZ Evaluation Board

Дополнительная информация

Circuit Note CN0202 for AD5662+AD5750 Eval Board EVAL-CN0202-SDPZ