EVAL-CN0325-SDPZ, PLC/DCS Universal Analog

PartNumber: EVAL-CN0325-SDPZ
Ном. номер: 8114469573
Производитель: Analog Devices
EVAL-CN0325-SDPZ, PLC/DCS Universal Analog
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 120 × = 22 120
или
купить в 1 клик

Описание

Evaluation Board for PLC/DCS Universal Analogue Input

An evaluation board from Analog Devices providing two 16-bit fully isolated, universal analogue input channels suitable for use as PLC (Programmable Logic Controller) and DAS (Distributed Control System) input modules. Both channels are software programmable and support a number of input options including voltage, current, thermocouple and RTD sources.

The following devices are included on the evaluation board:

AD7795 16-bit Sigma-Delta ADC
AD8226 36V Instrumentation Amplifier
ADT7310 Digital Temperature Sensor
ADP2441 36V 1A Step-down DC-DC Regulator
ADR441 Ultra-low-noise 2.5V Voltage Reference
ADP1720 High Voltage Linear Regulator
ADuM3471 Quad Isolator

Analogue to Digital Converters Evaluation Boards and Development Kits, Analog Devices

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
PLC/DCS Universal Analog I/P Eval Board

Технические параметры

Classification
Evaluation Board
технология
PLC/DCS Universal Analog Input
Kit Contains
EVAL-CN0325-SDPZ Evaluation Board

Дополнительная информация

Circuit Note CN0325 for PLC/DCS Universal ...