EVAL-CN0428-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 280 руб.
Добавить в корзину 1 шт.
на сумму 14 280 руб.
Описание
ADuCM355, LTC6078 Circuits from the Labв„ў Water Quality (pH) Sensor Evaluation Board
Технические параметры
ECCN | EAR99 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 9027.80.4530 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Water Quality (pH) |
Series | Circuits from the Labв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADuCM355, LTC6078 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Series: | CN0428 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6078, ADuCM355 |
Type: | Water Quality Sensor |
Техническая документация
Datasheet EVAL-CN0428-EBZ
pdf, 408 КБ
Datasheet EVAL-CN0428-EBZ
pdf, 371 КБ
Похожие товары