EVAL-CN0429-EBZ

Фото 1/2 EVAL-CN0429-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
14 280 руб.
Добавить в корзину 1 шт. на сумму 14 280 руб.
Номенклатурный номер: 8014685629
Бренд: Analog Devices

Описание

ADuCM355 Circuits from the Labв„ў Gas Sensor Evaluation Board

Технические параметры

ECCN 3A991A2
Embedded Yes, MCU, 32-Bit
HTSUS 8473.30.1180
Interface IВІC, SPI, UART
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sensor Type Gas
Series Circuits from the Labв„ў ->
Supplied Contents Board(s)
Utilized IC / Part ADuCM355
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Boards
Series: CN0429
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuCM355
Type: Electrochemical Gas Sensor

Техническая документация