EVAL-SDP-CS1Z

Фото 1/3 EVAL-SDP-CS1Z
Изображения служат только для ознакомления,
см. техническую документацию
14 750 руб.
Добавить в корзину 1 шт. на сумму 14 750 руб.
Номенклатурный номер: 8014685503
Бренд: Analog Devices

Описание

SDP-S Controller Board (EVAL-SDP-CS1Z)

Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I 2 C, and GPIO lines available, with a 120-pin small footprint connector.

Технические параметры

EU RoHS Compliant
ECCN (US) 3A991.a.2
Part Status Active
HTS 8473.30.51.00
Type Evaluation Board
Product Category Interface Tools
Brand: Analog Devices
Description/Function: SDP-S controller board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Interposer Boards, Daughter Boards
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Demonstration Platforms
Series: HW-SDPS
Subcategory: Development Tools
Tool Is For Evaluation Of: SDP-S
Type: Controller
Вес, г 96

Техническая документация

Datasheet EVAL-SDP-CS1Z
pdf, 276 КБ