EVAL232R, Eval Kit USB - RS232, EVA

PartNumber: EVAL232R
Ном. номер: 8055854299
Производитель: FTDI
EVAL232R, Eval Kit USB - RS232, EVA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 530 × = 2 530

Описание

EVAL232R USB to RS232 Evaluation Module, FTDI Chip
The EVAL232R is a USB to RS232 development and evaluation module for the FT232RL IC device. Additional header pins on the board which provide access to the FT232RL device's configurable CBUS interface pins. Powered from USB, the EVAL232R supports both 5V and 3V level IO interface voltage on the CBUS via a jumper setting. Full RTS/CTS, and DTR/DSR hardware handshaking are supported, DCD and RI are also available. RS232 communication is possible at up to 250kBaud. LEDs are fitted to indicate activity on the FT232RL's TXD and RXD lines, thus showing when the module is transmitting, or receiving data.

Периферия входа/выхода последовательная

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
Eval Kit USB - RS232, EVAL232R

Технические параметры

Classification
Development Kit
технология
USB
Kit Contains
USB to RS232 Evaluation Module

Дополнительная информация

Datasheet EVAL232R
Datasheet