EVAL3K3WTPPFCSICTOBO1, EVAL BOARD, CCM PFC CONTROLLER
см. техническую документацию
Описание
Bridgeless totem-pole PFC evaluation board. This evaluation board is a system solution for a bridgeless totem-pole power factor corrector (PFC) with bidirectional power capability. It is enabled by Infineon's CoolSiC™ and CoolMOS™ Superjunction power MOSFETs as well as isolated drivers and an XMC™ microcontroller. This board is intended for applications that require high efficiency (99%) and high power density (72W/in³) such as high-end server and telecom. In addition, the bidirectional power flow capability allows this design to be used in battery chargers or battery formation applications. The totem-pole implemented in the board operates in continuous-conduction mode (CCM) in both rectifier (PFC) and inverter mode which also implements digital control on Infineon XMC™ 1000 series microcontroller.
• Digitally controlled with XMC1404
• Bidirectional capability (DC-AC operation)
• Low component count
• Industrial qualification
• PFC topology
• Supply voltage range 176V to 265V
Технические параметры
Номер Ядра Чипа | IMZA65R048M1, IPW60R017C7, IPU95R3K7P7 |
Подтип Приложения | Контроллер CCM PFC |
Производитель Чипа | Infineon |
Содержимое Комплекта | Eval Board IMZA65R048M1, IPW60R017C7, IPU95R3K7P7 |
Тип Приложения Набора | Управление Питанием |
For Use With | Power Supplies |
Kit Classification | Evaluation Board |
Kit Name | EVAL_3K3W_TP_PFC_SIC |
Power Management Function | PFC Controller |
Вес, г | 250 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем