EVALMASTERGAN4, Demonstration Board, MASTERGAN4, Half Bridge Driver

Фото 1/2 EVALMASTERGAN4, Demonstration Board, MASTERGAN4, Half Bridge Driver
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 410 руб.
Добавить в корзину 1 шт. на сумму 31 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8007322794
Артикул: EVALMASTERGAN4
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Специализированных Приложений

EVALMASTERGAN4 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN4 and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN4 provides an on-board programmable inputs deadtime generator with a single VCC supply (typ. 6 V). An embedded Linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA. Some spare footprint is also included to customize the board to operate with final application. These customizations include: use of separate input signal or single PWM signal, use of external bootstrap diode, separate supply for VCC, PVCC or Vbo and also the use of low-side shunt resistor for peak current mode topologies. All pins of the MASTERGAN4 are accessible. The EVALMASTERGAN4 is 56 x 70 mm wide, FR-4 PCB resulting in an Rth(J-A) of 35°C/W, without forced airflow.

• Half-bridge evaluation board equipped with MASTERGAN4 and able to withstand 600V
• VCC input on screw connector or pin strip configured for MASTERGAN4 supply voltages
• Complete set of features to drive MASTERGAN4 with single or complementary driving signal
• Embedded deadtime generator to convert single PWM signal into dual complementary LIN and HIN signals
• On-board 3.3V regulator for external circuitry supply (up to 50mA)
• 35°C/W junction to ambient thermal resistance to evaluate large power topologies
• High frequency connector for MASTERGAN4 GL and GH pin monitoring

Технические параметры

Линейка Продукции MasterGaN Series
Номер Ядра Чипа MASTERGAN4
Подтип Приложения Полумостовой Драйвер
Производитель Чипа STMicroelectronics
Содержимое Комплекта Demonstration Board MASTERGAN4
Тип Приложения Набора Управление Питанием
For Use With MASTERGAN4
Kit Classification Evaluation Board
Kit Name EVALMASTERGAN4
Power Management Function Half-Bridge Driver
Вес, г 3.7

Техническая документация

Datasheet EVALMASTERGAN4
pdf, 6354 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.