EVALSTPM-3PHISO, Evaluation Board, STPMS2/STISO621W/ STM32F413RH, Energy Meter

Фото 1/2 EVALSTPM-3PHISO, Evaluation Board, STPMS2/STISO621W/ STM32F413RH, Energy Meter
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 930 руб.
Добавить в корзину 1 шт. на сумму 40 930 руб.
Номенклатурный номер: 8006386031
Артикул: EVALSTPM-3PHISO
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Специализированных Приложений

EVALSTPM-3PHISO evaluation board implements a complete three-phase energy meter with low-cost shunt current sensors. The solution is based on the STPMS2 device, a double channel, 24-bits second order sigma-delta modulator, measuring voltage and current for each phase through a voltage divider and a shunt current sensor. Sensing circuitry and PCB layout are optimized to maximize signal-to-noise ratio for optimal accuracy. The STPMS2 oversamples the signal using a 4MHz clock distributed in a synchronized way by the microcontroller and outputs voltage and current sigma-delta bitstreams, multiplexed on the same pin. The two-wire communication between STPMS2 modulator and MCU is isolated by STISO621W, 6KV galvanic isolated interface, allowing up to 100 Mbps rate and low pulse distortion (<3ns) for safe and fast data transfer between isolated domains.

• Compliant to EN 50470-x, IEC 62053-2x, ANSI12.2x standard requirements for AC watt meters
• Accuracy Class 0.5 according to IEC 62053-22 on 3-ph active/apparent power measurement
• Accuracy Class 1 according to IEC 62053-21 on 3-ph reactive power measurement
• 6 channels voltage and current decimated samples available at 200us
• 5KHz measurement bandwidth
• RMS and THD (optional) calculation of each voltage and current signal
• Selectable high pass filter for DC measurement
• Line period and phase shift measurement for each phase
• Phase voltage delays
• Full calibration (amplitude, power offset and samples offset for DC measurement)

Технические параметры

Номер Ядра Чипа STPMS2, STISO621W, STM32F413RH
Подтип Приложения Счетчик Электроэнергии
Производитель Чипа STMicroelectronics
Содержимое Комплекта Evaluation Board STPMS2/STISO621W/STM32F413RH
Тип Приложения Набора Управление Питанием
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: STISO621W, STM32F413RH, STPMS2
Type: Energy Meter
Вес, г 0.1

Техническая документация

Datasheet
pdf, 284 КБ
Datasheet EVALSTPM-3PHISO
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.