Добавить к сравнению Сравнить ()

EVB8720, EVAL BOARD, ENET PHY, LAN8720

PartNumber: EVB8720
Ном. номер: 8024408466
Производитель: Microchip
EVB8720, EVAL BOARD, ENET PHY, LAN8720
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 880 × = 12 880
или
купить в 1 клик

Описание

EVB8720 is a PHY evaluation board that interfaces a MAC controller to the LAN8720 Ethernet PHY via a standard 40 pin MII connector (adapted for use in RMII configuration). The LAN8720 is connected to an RJ45/Integrated Magnetics Ethernet Jack for 10/100 connectivity. The LAN8720A is a low power, small form factor, highly integrated analog interface IC for high performance embedded Ethernet applications. The LAN8720A requires only a single +3.3V supply and provides an integrated +1.2V supply to run the core digital logic. The LAN8720A are the industry's smallest footprint solutions with up to 40% lower power consumption than existing SMSC transceivers. LAN8720A connects to the MAC layer via an RMII interface.

• Standard RJ45 connector with integrated magnetics and LED indicators for link and activity
• On board LED indicators for speed 100 and full duplex
• Supports RMII operation
• Interfaces through 40 pin connector
• Powered by 5.0V from the 40 pin connector
• Includes probe points on all RMII data and control signals for troubleshooting
• Includes 25MHz crystal for internal PHY reference
• Sources RMII REF_CLK
• Supports user configuration options including PHY address selection
• Integrated 3.3V regulator

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Взаимодействия / Связи
Код: 2292558

Технические параметры

Содержимое Комплекта
Eval Board LAN8720A
Производитель Чипа
Microchip
Номер Ядра Чипа
LAN8720A
Подтип Приложения
Ethernet PHY
Тип Приложения Набора
Интерфейс

Дополнительная информация

Datasheet EVB8720