EVSTDRIVEG600DM, Demonstration Board, STDRIVEG600, Half Bridge GaN Gate Driver

Фото 1/2 EVSTDRIVEG600DM, Demonstration Board, STDRIVEG600, Half Bridge GaN Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 8-10 недель
19 770 руб.
Добавить в корзину 1 шт. на сумму 19 770 руб.
Альтернативные предложения1
Номенклатурный номер: 8008527610
Артикул: EVSTDRIVEG600DM
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Специализированных Приложений

Demonstration board for STDRIVEG600 600V half-bridge high-speed gate driver with Power MOSFETs. The STDRIVEG600 is a high-speed half-bridge gate driver optimized to drive high-voltage N-channel power MOSFETs or enhanced mode GaN HEMTs. It features an integrated bootstrap diode and allows supplying external switches up to 20 V. The EVSTDRIVEG600DM board is easy to use and quick and adapt for evaluating the characteristics of STDRIVEG600 driving 600V MDmesh DM2 Power MOSFET with fast recovery diode. It provides an on-board programmable dead time generator and a 3.3 V linear voltage regulator to supply external logic controllers like microcontrollers. Spare footprints are also included to allow customizing the board for the final application, such as separate input signal or single PWM signal, use of optional external bootstrap diode, separate supply for VCC, PVCC or BOOT and the use of low-side shunt resistor for peak current mode topologies.

• Half-bridge topology featuring 600V STDRIVEG600 gate driver
• Equipped with 115mohm 600V MDmesh DM2 Power MOSFET STL33N60DM2 with fast recovery diode
• MOSFET in PowerFLAT 8x8 HV package with Kelvin source or alternative DPAK footprint
• HV bus up to 450V (capacitor rating limited)
• 4.75 to 20V VCC gate driver supply voltage
• On-board adjustable dead time generator
• Separated inputs with external dead time can also be used
• On-board 3.3V regulator for external circuitry supply
• 20°C/W junction-to-ambient thermal resistance to evaluate large power topologies
• Optional low-side shunt

Технические параметры

Номер Ядра Чипа STDRIVEG600
Подтип Приложения Half Bridge GaN Gate Driver
Производитель Чипа STMicroelectronics
Содержимое Комплекта Demonstration Board STDRIVEG600
Тип Приложения Набора Управление Питанием
Featured Device STDRIVEG600
For Use With STDRIVEG600
Kit Classification Development Kit
Kit Name Demonstration Board for STDRIVEG600
Power Management Function Half-Bridge Driver
Вес, г 80

Техническая документация

Datasheet EVSTDRIVEG600DM
pdf, 4255 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.