EW-7438RPN AIR, N300 Smart Wireless Range

PartNumber: EW-7438RPN AIR
Ном. номер: 8012501467
Производитель: Edimax
EW-7438RPN AIR, N300 Smart Wireless Range
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 950 × = 4 950

Описание

Edimax N300 Smart Wi-Fi Extender with EdiRange App.
The EW-7438RPn Air is a next-generation, ultra-compact Wi-Fi extender with a powerful CPU and an intuitive iOS & Android smartphone companion app. A sleek, easy to use solution to eliminate Wi-Fi dead zones and extend wireless coverage, the EW-7438RPn Air provides practical functionality, extensive features and an elegant design. The high-speed CPU boosts wireless performance and the guest network feature offers added value as an extra wireless network you can use for kids or guests, keeping your private Wi-Fi secure or allowing you to supervise kids' Internet use from your smartphone.

Exceptional, compact size that won't block neighboring sockets
Smart, automatic setup from smartphones
Intuitive iOS & Android app controls user-friendly features such as Wi-Fi scheduling and guest network
Easy-to-view LED ring displays device status and illuminates any room with a pleasant ambience
Good night mode shuts down the device and its bright LEDs during the night and automatically reawakens in the morning

Edimax Wireless

Компьютерная периферия / Сети и передача данных / Сетевые узлы и переключатели /
N300 Smart Wireless Range Extender

Технические параметры

глубина
72mm
размеры
42 x42 x 72mm
высота
42mm
вес
49g
ширина
42mm
Hub/Switch
Hub
Data Transmission Rate
300 Mbps

Дополнительная информация

Datasheet