EW-7811UTC, AC600 Wireless DualBand M

PartNumber: EW-7811UTC
Ном. номер: 8050792490
Производитель: Edimax
EW-7811UTC, AC600 Wireless DualBand M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 000 × = 3 000

Описание

Edimax AC600 Wi-Fi Dual-Band USB Adapter
The next generation 802.11ac wireless standard is set to revolutionize Wi-Fi. Super-speed 802.11ac dual-band routers are already available but wireless devices are still stuck with 802.11n technology. Upgrade your wireless device to dual-band 802.11ac with the USB 2.0 connectivity for blistering Wi-Fi speeds on the interference free 5Ghz frequency band.

Complies with draft IEEE 802.11ac standard and backward compatible with wireless 802.11a/b/g/n standards
Dual-band wireless connectivity for 2.4GHz or 5GHz
Max. Wi-Fi speeds of 150Mbps (2.4GHz) or 433Mbps (5GHz)
Features a hardware WPS (Wi-Fi Protected Setup) button for easy wireless connections
Features easy setup wizard
Supports Windows XP/Vista/7/8/8.1, Linux and Mac OS X drivers

Edimax Wireless

Компьютерная периферия / Сети и передача данных / Беспроводные переходники /
Edimax 2.4/5 GHz USB 2.0 Wireless Adapter

Технические параметры

интерфейс
USB 2.0
Security Protocols
64/128-bit WEP, 802.1X, WPA, WPA2
Wireless Technology
802.11a, 802.11b, 802.11g, 802.11n, 802.11ac draft
Wireless Data Rate
150 (2.4 GHz) Mbps, 433 (5 GHz) Mbps
Supported Frequency Bands
2.4/5 GHz

Дополнительная информация

Datasheet