EX/M25/TSP, Tamperproof Exd blanking

PartNumber: EX/M25/TSP
Ном. номер: 8061663263
Производитель: Kopex International
EX/M25/TSP, Tamperproof Exd blanking
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 4 000
Количество товаров должно быть кратно 10 шт.

Описание

Stopping Plug
A range of Kopex brass stopping plugs for sealing holes in enclosures which are suited for use in Hazardous Areas. These blanking plugs are available in four versions: standard externally fitted (SP), tamperproof internally fitted (TSP), hexagon head (HSP) and dome topped (DSP).

The Hex. Head and Dome Top versions are IP65 (Plain Holes) and IP66 (Threaded Holes) and have an operating temperature of -60°C to +80°C.

ATEX directive 94/9/EC (ATEX 95) to standards: IEC 60079-0, IEC 60079-7, EN60079-0, EN60079-7, IEC51241-0 IEC51241-1 EN51241-0 & EN51241-1 II 2 GD Exd IIIC.
Please note the SP and TSP versions also have standards: CAN/CSA-C22.2 No. 60079-0 March 2007; CAN/CSA-22.2 No. 60079-1 March 2007, UL1203 4th Ed. With Revisions through Oct 28, 2009.

Kopex Ex-System

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
Kopex Stopping Plug Blanking Plug, Brass 25mm nominal size IP66

Технические параметры

номинальный размер
25mm
тип крепления
Stopping Plug
оценка показателя производительности
IP66
материал
Brass
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-60°C
размер резьбы
M25

Дополнительная информация

SP and TSP Stopping Plugs