EX/M40-M32/R, ATEX reducer M40 male to

PartNumber: EX/M40-M32/R
Ном. номер: 8100485872
Производитель: Kopex International
EX/M40-M32/R, ATEX reducer M40 male to
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 570 × = 7 850
Количество товаров должно быть кратно 5 шт.

Описание

Thread Converters
A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard., Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side., Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side., Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.

It is not recommended to use two adapters together (joined to each other).

ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Certification. IECEx BAS07.0090X.

Kopex Ex-System

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
Kopex Reducer Cable Conduit Fitting, Brass 40mm nominal size IP66

Технические параметры

тип крепления
Reducer
оценка показателя производительности
IP66
материал
Brass
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-60°C
номинальный размер
40mm
размер резьбы
M40 to M32

Дополнительная информация

Thread Adaptors Converters and Reducers