EX140 01PK4EE1, Ex-rated Failsafe I-P con

PartNumber: EX140 01PK4EE1
Ном. номер: 8069448875
Производитель: Watson Smith
EX140 01PK4EE1, Ex-rated Failsafe I-P con
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
87 180 × = 87 180
купить в 1 клик


Explosion-proof Failsafe Type 140
Electronic current-to-pressure converter utilising advanced closed-loop operation to allow accurate high-resolution pressure control via a 4-20mA input signal. Fail-safe operation ensures that output pressure falls to zero on loss of input signal.

ATEX-certified explosion-proof construction
Fail-safe operation
Environmental protection to IP66
Jack socket for on-site monitoring
Field replaceable air filter

Flow capacity>300 l/minMaximum voltage burden6.5V
Operating temperature-40 to 85°CMinimum operating current3.5mA
Weight2.07 kgInstrument accuracy (mean)0.1%

These converters should only be used with oil-free clean dry air filtered to 5μm or less.
*Inlet pressure must be at least 0.7 bar above output pressure

EEx d IIC T4

Электропневматические преобразователи I/P & E/P Converters
I/P converters are electro-pneumatic instruments that will change pneumatic pressures in response to varying electrical current and voltage input signals. They have extensive application potential in both industrial and process systems, for control of cylinders, valves, valve positioners, relays, brakes and clutches. The converters can be mounted in control rooms or in the field, and have zero and span settings that are adjustable from the front face of the instrument. Failsafe converters are available which will cause the output pressure to fall to <15mbar (0.2 psig) in the event of power failure or loss of input signal.

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Преобразователи I/P и E/P /
Watson Smith <2.5nl/min NPT 1/4 Female I/P Converter, NPT, 1/4 in, 3 → 15psi

Технические параметры

Minimum Operating Pressure
Minimum Operating Temperature
входной сигнал
максимальная рабочая температура
величина (размер) соединения
NPT 1/4 Female
максимальное рабочее давление
15 psi
Connection Thread Standard
Connection Thread Size
1/4 in
Manufacturer Series

Дополнительная информация