EXP-0921/10/S, Flex Cable recptacle, 10w

PartNumber: EXP-0921/10/S
Ном. номер: 8069043298
Производитель: Bulgin
EXP-0921/10/S, Flex Cable recptacle, 10w
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 320 × = 4 320
от 10 шт. — 3 600 руб.

Описание

Flex Cable Receptacle

Mates with either EXP-0911 or EXP-A911 connectors
Plug or socket versions
EXP-0 series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Strain relief clamp (EXP-A series only)

Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3.4, 5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable, screw termination
Positive locating keyways, cannot be mis-mated

ATEX Approval for Zone 2 and Zone 22 Applications

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Bulgin EXP-0921/10/S, EXP Series, 10 Pole Female Straight Cable Mount Circular Connector, Shell Size 46mm

Технические параметры

Род контакта
Female
материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
10A
род
Female
материал корпуса
PET
оценка показателя производительности
IP68
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
10
последовательный
EXP
размер оболочки
46mm
способ концевой заделки
Screw Down
номинальное напряжение
250 V AC/DC
Body Orientation
Straight

Дополнительная информация

EXP Series EXPlora - Hazardous Area Data Sheet