EXP-0931/10/S, Chassis connector, 10 pol

PartNumber: EXP-0931/10/S
Ном. номер: 8035923072
Производитель: Bulgin
EXP-0931/10/S, Chassis connector, 10 pol
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 080 × = 5 080
или
купить в 1 клик

Описание

Chassis Connectors

Mates with EXP-0911 and EXP-A911 connectors
Single hole fixing
Anti-rotation key
High grade sealing gasket
3-7mm panel thickness

Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3.4, 5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable, screw termination
Positive locating keyways, cannot be mis-mated

ATEX Approval for Zone 2 and Zone 22 Applications

Технические параметры

Род контакта
Female
материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
10A
род
Female
материал корпуса
PET
оценка показателя производительности
IP68
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-20°C
тип монтажа
Panel Mount
число контактов
10
последовательный
EXP
размер оболочки
50mm
способ концевой заделки
Screw Down
номинальное напряжение
250 V AC/DC
Body Orientation
Straight

Дополнительная информация

EXP Series EXPlora - Hazardous Area Data Sheet EXP-0931/10/S