EXP-0991, Sealing cap for Flex cabl

PartNumber: EXP-0991
Ном. номер: 8036610586
Производитель: Bulgin
EXP-0991, Sealing cap for Flex cabl
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 640 × = 1 640

Описание

Принадлежности Accessories
Extended cable size replacement connector glands and heavy duty sealing dust caps to maintain IP68 rating of unmated connectors, with stainless steel straps

Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

ATEX Approval for Zone 2 and Zone 22 Applications

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Sealing cap for Flex cable recptacle

Технические параметры

род
Male
Cord Included
Yes
оценка показателя производительности
IP68
последовательный
EXP

Дополнительная информация

EXP Series EXPlora - Hazardous Area Data Sheet