EXT0120SS, External s/steel circlip

PartNumber: EXT0120SS
Ном. номер: 8028191508
Производитель: Springmasters
EXT0120SS, External s/steel circlip
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 600 × = 1 600
Цена указана за упаковку из 50

Описание

Нержавеющая сталь Stainless Steel

Stainless Steel clips conform to DIN 1.4122 (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit 1 Stainless Steel
externalinternal'E' type
nom.nom.nom.
SizeqtysizeqtysizeQty
41008501.5100
510010302.360
65012303.260
850450
1030540
1230730
1615830
930


Kit 2 Stainless Steel
externalinternal'E' type
nom.nom.nom.
SizeqtysizeqtysizeQty
142514251025
162515251225
182516251525
19251825
20251925
22252025
25252225
2525


Пружинные кольца

Фиксирующие и крепежные детали / Штифты, шпонки и фиксаторы / Стопорные кольца /
Stainless Steel External Circlip, 12mm Shaft Diameter, 11.5mm Groove Diameter

Технические параметры

материал
Stainless steel
For Shaft Diameter
12mm
Circlip Type
External
Ring Outside Diameter
19mm
Fits Groove Diameter
11.5mm
Ring Thickness
1mm