EZ430-CHRONOS-868, Комплект разработчика, CC430, РЧ часы, беспроводная связь, USB регистратор данных, 96-сегментный ЖКД

PartNumber: EZ430-CHRONOS-868
Ном. номер: 8117279626
Производитель: Texas Instruments
EZ430-CHRONOS-868, Комплект разработчика ...
Доступно на заказ 30 шт. Отгрузка со склада в Москве 2-4 недели.
6 840 × = 6 840
купить в 1 клик


The EZ430-CHRONOS-868 is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 less then 1GHz RF SoC, the eZ430-Chronos is a complete CC430 based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and three axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The eZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB based CC1111 wireless interface to a PC. The eZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an eZ430 USB programming interface.

• Reprogrammable over Spy Bi-Wire
• Watch reprogrammable for custom wireless applications
• Includes on board 3-axis accelerometer, pressure sensor, temperature sensor, battery voltage sensor
• 96 segment LCD display driven directly by CC430
• Can be paired wirelessly with heart rate monitors, pedometers or other devices based RF transceivers
• Includes an eZ430 USB emulator that connects chronos to PC for in system programming and debugging
• Supports IAR Kickstart and Code Composer Studio IDEs
• Supports development with some 2xx Spy Bi Wire devices
• Includes IAR Kickstart and Code Composer Studio integrated development environments

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 1779157

Технические параметры

Производитель Чипа
Texas Instruments
Архитектура Ядра
Подархитектура Ядра
Номер Ядра Чипа
Название Семейства Чипа
Количество Бит
Содержимое Комплекта
Chronos Watch, eZ430 Emulator for Programming & Debugging, USB-RF Access Point for PC Communication
Wireless, USB Data Logger, 96 Segment LCD Display, Integrated Pressure Sensor
Особенности Комплекта
Small Form Factor, Reprogrammable Over Spy Bi-Wire, LCD Driven Directly by CC430, Integrated Sensors

Дополнительная информация

Datasheet EZ430-CHRONOS-868