EZ430-RF2500, MSP430 Wireless Dev Tool

PartNumber: EZ430-RF2500
Ном. номер: 8096032021
Производитель: Texas Instruments
EZ430-RF2500, MSP430 Wireless Dev Tool
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 110 × = 13 110
или
купить в 1 клик

Описание

CC2500 2.4GHz Wireless Development Tool
The eZ430-RF2500 is a complete USB-based MSP430 wireless development tool kit providing all the hardware and software to evaluate the MSP430 microcontroller and CC2500 2.4GHz wireless transceiver. The eZ430-RF2500T target board is an out-of-the box wireless system that may be used with the USB debugging interface, as a stand-alone system with or without external sensors, or may be incorporated into an existing design. Based on SimpliciTI, an open-source low-power RF protocol aimed at simple, small RF networks.

16MHz MSP430F2274 microcontroller, 32KB Flash memory, 1KB RAM
CC2500 2.4GHz, ISM/SRD-band multi-channel low-power transceiver
CC2500 includes support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and wake-on-radio
Modulation: FSK, GFSK, MSK and OOK
RF Output Power: +1dBm
Receiver sensitivity: -104dBm @ 2.4kbps
Data rate: up to 500kbps
Embedded SimpliciTI network protocol stack
USB debugging and programming interface featuring a driverless installation and application backchannel
21 x available development pins
2 x GPIO pins connected to green and red LEDs for visual feedback
Interrupt push button for user feedback
Wireless Development Tool Kit: RS 663-3123
Wireless Development Target Board: RS 698-6878
Applications: Security systems, Smart meters and Local communication for the Internet-of-Things (IoT)

Tool Kit only: AAA battery pack with expansion board (batteries included), eZ430-RF USB debugging interface, two eZ430-RF2500T wireless target boards.

ZigBee – Инструменты Texas

WPAN (ZigBee, 6LoWPAN, IEEE 802.15.4)
ZigBee is a specification (IEEE 802.15.4) for a suite of high-level communication protocols using small, low-power digital radios for Wireless Personal Area Networks (WPANs).

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
MSP430 Wireless Dev Tool

Технические параметры

Classification
Development Kit
технология
16 bit

Дополнительная информация

eZ430-RF2500 Quick Start