EZ430-RF256X, BLUETOOTH, EVALUATION TOOL

PartNumber: EZ430-RF256X
Ном. номер: 8066332110
Производитель: Texas Instruments
EZ430-RF256X, BLUETOOTH, EVALUATION TOOL
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
7 620 × = 7 620
или
купить в 1 клик

Описание

The EZ430-RF256X is a complete Bluetooth evaluation and demonstration tool for the MSP430 and CC256x Bluetooth that includes all the necessary hardware and software in a convenient USB stick. The evaluation tool includes USB powered emulator to program and debug your application and two Bluetooth target boards featuring the highly integrated MSP430BT5190 ultra low power MCU & Panasonic PAN1323 module. The required embedded software comes pre flashed on the MSP430 device for ease of use out of the box. The tool also comes with a sample PC game that you can play using the target board as a remote controller. Users may download the eZ430-RF256x Software development kit (SDK) to develop and instantly demonstrate Bluetooth applications using the included battery expansion board and AAA batteries. The eZ430-RF256x SDK includes MindTree's ethermind Bluetooth stack, Serial Port Profile (SPP) and embedded sample applications running on FreeRTOS.

• PAN1323 Bluetooth module with antenna (contains CC2560A device)
• MSP430BT5190 25MHz, 256KB Flash, 16KB RAM, 12bit ADC, 4 USCIs, 32bit HW multi
• Pre flashed eZ430-RF256x SDK with mindTree's ethermind Bluetooth stack, serial port profile (SPP)
• Embedded sample applications running on FreeRTOS
• Interactive sample PC game for demonstration of Bluetooth use in a remote control application
• Temperature sensors with accuracy as low as ±2 degrees Celsius from -40C to +85C
• Supports software development with the MSP430BT5190 microcontroller
• Removable USB stick enclosure
• Three push buttons

Полупроводники - Инструменты\Комплекты Разработчика Устройств Беспроводной Связи
Код: 2334600

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
CC2560
Тип Приложения Набора
Возможность Беспроводного Подключения
Подтип Приложения
Bluetooth
Содержимое Комплекта
2 Target Boards, Battery Pack, USB Emulator, Plastic Case, CD & User Guide

Дополнительная информация

Datasheet EZ430-RF256X