F09S15-K49, IDC D-Sub PCB Socket 9 Wa

PartNumber: F09S15-K49
Ном. номер: 8097460603
Производитель: FCT, A MOLEX COMPANY
F09S15-K49, IDC D-Sub PCB Socket 9 Wa
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
770 × = 770

Описание

FCT - IDC D-Sub Connector
A range of IDC Pin and Socket D-Sub Connectors for ribbon cable with strain-relief spring. Suitable cable size is 28 AWG 0.08 mm² 1.27 mm pitch for these IDC Pin and Socket D-Sub Connectors. The contacts of these IDC Pin and Socket D-Sub Connectors have 0.2 μm thick gold plating. Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is black Polyester UL 94 V-0 rated for these IDC D-Sub Pin and Socket connectors.

FCT - D-Sub Connectors FCT- D-Sub Connectors

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / IDC D-sub разъемы /
FCT - A MOLEX COMPANY F Series Series 1.27mm Pitch 9 Way IDC D-sub Connector, Socket, Steel Shell

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1.5A
глубина
15.5mm
размеры
30.8 x 12.5 x 15.5mm
род
Female
материал корпуса
Steel
длина
30.8mm
число контактов
9
Шаг
1.27mm
последовательный
F Series
ширина
12.5mm
Body Orientation
Straight