F100NRTYRE, F100 Natural Rubber Tyre

PartNumber: F100NRTYRE
Ном. номер: 8040264086
Производитель: SKF
F100NRTYRE, F100 Natural Rubber Tyre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 550 × = 5 550
или
купить в 1 клик

Описание

SKF Flex Couplings
SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

SKF flex couplings consist of 2 flanges and 1 tyre and are sold separately

Elastomer Couplings

Технические параметры

длина
58.5mm
материал
Natural Rubber
наружный (внешний) диаметр
254mm
Torsional Stiffness
126Nm/rad
Misalignment - Angular
Torque Rating
1517Nm
Fastening
Screw
Misalignment - Axial
3.3mm
Misalignment - Parallel
2.6mm
Bore B
75mm
Bore A
25mm

Дополнительная информация

PHE F100NRTYRE Data Sheet F100NRTYRE
SKF Tyre Coupling Data Sheet F100NRTYRE