F120HTBFLG, F120 Taper Lock 'H' Flang

PartNumber: F120HTBFLG
Ном. номер: 8002227219
Производитель: SKF
F120HTBFLG, F120 Taper Lock 'H' Flang
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 260 × = 21 260
или
купить в 1 клик

Описание

SKF Flex Couplings
SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

SKF flex couplings consist of 2 flanges and 1 tyre and are sold separately

Elastomer Couplings

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединения гибкой балки /
SKF Phosphate Coated Flexible Beam Coupling, F120HTBFLG, Bore A 25mm Bore B 75mm Screw

Технические параметры

длина
65.5mm
материал
Phosphate Coated
наружный (внешний) диаметр
314mm
Torsional Stiffness
296Nm/rad
Misalignment - Angular
Torque Rating
3547Nm
Fastening
Screw
Misalignment - Axial
4mm
Misalignment - Parallel
3.2mm
Bore B
75mm
Bore A
25mm

Дополнительная информация

PHE F120HTBFLG Data Sheet F120HTBFLG
SKF Tyre Coupling Data Sheet F120HTBFLG
SKF Tyre Coupling Data Sheet
PHE F120HTBFLG Data Sheet