F12237_OSLO-CLUSTER-W, Ledil Secondary Optics

PartNumber: F12237_OSLO-CLUSTER-W
Ном. номер: 8045011882
Производитель: Ledil
F12237_OSLO-CLUSTER-W, Ledil Secondary Optics
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
420 × = 840
Количество товаров должно быть кратно 2 шт.
от 50 шт. — 250 руб.

Описание

LEDiL OSLO Series LED Lenses
The OSLO series from LEDiL are a family of cluster LED lenses with a diameter of 26 mm. These multi-LED lenses have a wide beam emission pattern.
Made using an optical grade PMMA, the OSLO lenses offer a high UV and temperature resistance. They can be fastened into place using positioning pins and an appropriate adhesive.
OSLO lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Multi LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
Ledil Secondary Optics

Технические параметры

Эмиссионная картина
Round
Прозрачный или диффузионный
Clear
Метод крепления
Glue, Pin
Диаметр
26mm
Размеры
26 (Dia.) x 6.7
Для использования с
Cree XP-E, Cree XP-G, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
Высота
6.7mm
Серия
Oslo
Угол обзора
Simulated

Дополнительная информация

Datasheet