F13701_BARBARA-W-PF, Ledil Secondary Optics

PartNumber: F13701_BARBARA-W-PF
Ном. номер: 8028884927
Производитель: Ledil
F13701_BARBARA-W-PF, Ledil Secondary Optics
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
810 × = 810
от 10 шт. — 520 руб.

Описание

LEDiL BARBARA Series LED Reflectors
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL's MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Отражатели для светодиодов /
Ledil Secondary Optics

Технические параметры

Серия
Barbara
Высота
41.7mm
Диаметр
70mm
Угол раствора пучка
30°
Для использования с
VERO10 Series of LEDs
Размеры
70 Dia. x 41.7
Метод крепления
Socket

Дополнительная информация

Datasheet F13701_BARBARA-W-PF
Datasheet