F15P1G2, D-Sub 15 way vertical PCB

PartNumber: F15P1G2
Ном. номер: 8000952441
Производитель: FCT, A MOLEX COMPANY
F15P1G2, D-Sub 15 way vertical PCB
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
350 × = 350

Описание

FCT - PCB Mount D-sub Connector
A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.

FCT - D-Sub Connectors FCT- D-Sub Connectors

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Технические параметры

материал контактов
Copper Alloy
номинальный ток
5A
глубина
12.5mm
размеры
39.1 x 6 x 12.5mm
род
Male
материал корпуса
Steel
длина
39.1mm
тип монтажа
Panel Mount
число контактов
15
последовательный
F Series
ширина
6mm
Body Orientation
Straight
Series Number
F15P1

Дополнительная информация

D-Sub Standard Connectors Data Sheet F15P1G2
FCT D-Sub Miniature Connectors Catalogue Pages F15P1G2