F2213/32 BK061, FIT-221-3/32 Heatsh

PartNumber: F2213/32 BK061
Ном. номер: 8022986810
Производитель: Alpha Wire
F2213/32 BK061, FIT-221-3/32 Heatsh
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 1 920
Цена указана за упаковку из 32
от 15 уп. — 1 510 руб.
от 50 уп. — 1 363.20 руб.

Описание

AlphaWire FIT® 221 Heat Shrink Tubing
AlphaWire FIT® heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.

Irradiated polyolefin
Shrink ratio 2: 1
For use in variety of shrink ratio applications
Low longitudinal shrinkage
Operating temperature -55 to +135°C
Chemical and solvent resistant
Choice of colours

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Alpha Wire Black Heat Shrink Tubing, 2.36mm, 2:1

Технические параметры

цвет
Black
электрическая прочность диэлектрика
197kV/cm
материал
Cross Linked Polyolefin
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-55°C
коэффициент усадки
2: 1
Shrunk Diameter
1.17mm
Sleeve Diameter
2.36mm
Sleeve Type
Heat Shrink

Дополнительная информация

FIT Heat Shrink Brochure F2213/32 BK061
FIT2213_32 Data Sheet F2213/32 BK061
Shelf Life Guide F2213/32 BK061
Shelf Life Guide
FIT Heat Shrink Brochure
FIT2213_32 Data Sheet