F2213/4 BK105, FIT-221-3/4 Heatshr

PartNumber: F2213/4 BK105
Ном. номер: 8015273432
Производитель: Alpha Wire
F2213/4 BK105, FIT-221-3/4 Heatshr
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
2 400 × = 2 400
Цена указана за упаковку из 5

Описание

AlphaWire FIT® 221 Heat Shrink Tubing
AlphaWire FIT® heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Alpha Wire Black Heat Shrink Tubing, 19.05mm, 2:1, 1.2m Length

Технические параметры

электрическая прочность диэлектрика
197kV/cm
коэффициент усадки
2: 1
Shrunk Diameter
9.53mm
Sleeve Diameter
19.05mm
Sleeve Length
1.2m
Sleeve Type
Heat Shrink
цвет
Black
антипирен
Yes
материал
Cross Linked Polyolefin
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-55°C

Дополнительная информация

Shelf Life Guide
FIT Heat Shrink Brochure
FIT2213_4 Data Sheet