F2213/4 CL003, heatshrink

PartNumber: F2213/4 CL003
Ном. номер: 8120112733
Производитель: Alpha Wire
F2213/4 CL003, heatshrink
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 710 × = 19 710
или
купить в 1 клик
Цена указана за упаковку из 76

Описание

AlphaWire FIT® 221 Heat Shrink Tubing
AlphaWire FIT® heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Alpha Wire Clear Heat Shrink Tubing, 19.05mm, 2:1, 76m Length

Технические параметры

Dielectric Strength
19685V/mm
коэффициент усадки
2: 1
Shrunk Diameter
10mm
Sleeve Diameter
19.05mm
Sleeve Length
76m
Sleeve Type
Heat Shrink
цвет
Clear
материал
Polyolefin
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-55°C

Дополнительная информация

FitLine Brochure