F25S-K700, 25 way waterproof solder

PartNumber: F25S-K700
Ном. номер: 8056975509
Производитель: Binder
F25S-K700, 25 way waterproof solder
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 160 × = 2 160
от 25 шт. — 1 620 руб.
от 75 шт. — 1 497.73 руб.

Описание

Plug & Socket (for cable mounting)
Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.

Shell material Brass, tin plated over nickel
Insulator material Glass fibre reinforced thermoplastic UL94V-0
Insulation resistance 5000MΩ
Contact material Copper alloy, gold over nickel
Contact resistance <>
Current rating 5A max.
Operating voltage 250V max.
Test voltage 1000V (1 min.)
Temperature range -25°C to +130°C


Водонепроницаемый (IP67) Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
FCT - A MOLEX COMPANY Straight Panel Mount Waterproof Solder D-Sub Connector, Socket, 25 Way, 5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Female
материал корпуса
Brass
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
число контактов
25
Body Orientation
Straight

Дополнительная информация

Waterproof D-Sub Connectors, detailed