F3TDO9, 3P on-on silver contact t

Артикул: F3TDO9
Ном. номер: 8114197034
Производитель: TE Connectivity (Tyco)
F3TDO9, 3P on-on silver contact t
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 230 × = 2 230
от 50 шт. — 1 510 руб.
от 100 шт. — 1 207.10 руб.


Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position


Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
3P on-on silver contact toggle switch,6A

Технические параметры

длина исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
6 A @ 250 V ac
материал контактов
Fine Silver
контактное сопротивление
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
интервал рабочих температур
-20 → +80°C
тип контакта
Through Hole
Switch Operation

Дополнительная информация

F-Series Switches
F Series Switches Product Data