F5-55-35-1-120-F8-20-FP, 8mm Flex LED Strip x120 W

PartNumber: F5-55-35-1-120-F8-20-FP
Ном. номер: 8105166640
Производитель: Sunpower
F5-55-35-1-120-F8-20-FP, 8mm Flex LED Strip x120 W
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 320 × = 5 320
или
купить в 1 клик

Описание

PowerLED Chromatic Flexible LED Strips
The Chromatic range from PowerLED is a family of white flexible LED strips. They come in 60, 72 or 120 LED per meter options. These high quality LEDs offer 50.000 hours of life time and are available in a range of different colour temperatures.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.

Flexible LED Strips, PowerLED
PowerLED's range of flexi strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start up.

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные матрицы и ленты гибкие /
PowerLED F0-55-35-1-120-F8-20-FP, Chromatic Series 5m LED Flexible Strip, 600 White LEDs, (6000 → 7000K) 12V

Технические параметры

цветовая температура
6000 → 7000K
Number of LEDs
600
Array Length
5m
Typical Luminous Flux
700 lm
LED Colours
White
Connection Types
Wire Lead
Новинки
только новые товары
последовательный
Chromatic
номинальное напряжение
12V

Дополнительная информация

Datasheet