F8N049EABR, Belkin Neoprene Sleeve fo

PartNumber: F8N049EABR
Ном. номер: 8002075818
Производитель: Belkin Components
F8N049EABR, Belkin Neoprene Sleeve fo
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 270 × = 3 270

Описание

Belkin Neoprene Sleeves for Notebooks up to 17in.-Jet / Cabernet
Designed to fit and complement your notebook, these sleeves offer plush-line fabric notebook compartments to keep your notebook secure and free from scratching. You can use the sleeve inside another bag for easy carrying or on its own for on-site use.

Plush-lined, KeepSafe notebook compartment keeps your computer secure and protected from scratching
Unique asymmetrical zipper provides easy top or side access
High-grade neoprene fabric
Sturdy metallic zipper pulls with molded, grip material
360 degree foam padding offers protection for notebook
Colour black with red interior

Принадлежности для ноутбуков

Компьютерная периферия / Мобильные компьютеры / Кейсы для ноутбуков /
Belkin Neoprene Sleeve for Notebooks

Технические параметры

материал
Neoprene
вид
Sleeve
Maximum Screen Size
17in

Дополнительная информация

F8N049eaBR Data Sheet