FA 1210 MB, Miniature shock absorber

PartNumber: FA 1210 MB
Ном. номер: 8016950297
Производитель: Ace Controls
FA 1210 MB, Miniature shock absorber
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 520 × = 8 520
или
купить в 1 клик
от 5 шт. — 7 600 руб.
от 10 шт. — 6 995 руб.

Описание

Miniature Type FA

Handles weights from 0·6kg to 30kg
Rear mounted adjuster screw
Includes locknut and button
Steel body with non-electrolyzed nickel plate finish
Hardened stainless steel piston rod
Hardened steel rod end button with elastomeric insert for noise suppression
Universal mounting and stop collar attachments available separately

Настраиваемые аммортизаторы ACE Miniature



Shock Absorbers
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Амортизаторы /
Miniature shock absorber,0.5-30kg

Технические параметры

тип соединения
M12 x 1
максимальная рабочая температура
+65°C
Minimum Operating Temperature
-5°C
полная длина
84mm
сила возврата
5 → 10N
Manufacturer Series
FA
Maximum Return Force
10N
Maximum Energy Capacity Per Cycle
3Nm
Minimum Return Force
5N
Maximum Energy Capacity Per Hour
6000Nm

Дополнительная информация

Datasheet
Industrial shock absorbers (linear decelerators)