FA10653_LC1-RS, Cree XRE/C Optic,Tape Bas

PartNumber: FA10653_LC1-RS
Ном. номер: 8117266143
Производитель: Ledil
FA10653_LC1-RS, Cree XRE/C Optic,Tape Bas
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
440 × = 880
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 310 руб.
от 20 шт. — 276 руб.

Описание

LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL FA10653_LC1-RS, Leila Series LED Lens, 6 ° Spot Beam

Технические параметры

диаметр
21.6mm
размеры
21.6 Dia. x 16.5mm
для использования с
Cree XR-C, Cree XR-E
высота
16.5mm
содержание комплекта
Holder, Lens
последовательный
Leila
Viewing Angle
6 °
Affixing Method
Adhesive Tape
Emission Pattern
Spot
Number of LEDs Per Lens
1
Clear or Diffused
Clear

Дополнительная информация

LC1-TAPE LENSES FOR CREE XR-E LEDs Data Sheet