FA10887_TINA-RS, 16mm LED Optic, Taped Bas

PartNumber: FA10887_TINA-RS
Ном. номер: 8086461539
Производитель: Ledil
FA10887_TINA-RS, 16mm LED Optic, Taped Bas
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 940
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 340 руб.
от 20 шт. — 301 руб.

Описание

LEDiL TINA Series LED Lenses
The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL FA10887_TINA-RS, Tina Series LED Lens, Spot Beam

Технические параметры

диаметр
16.1mm
размеры
16.1 Dia. x 9.7mm
для использования с
Cree XP-E, Cree XP-G, Seoul Z5
высота
9.7mm
содержание комплекта
Holder, Lens
последовательный
Tina
Viewing Angle
10 → 15 °
Affixing Method
Adhesive Tape
Emission Pattern
Spot
Number of LEDs Per Lens
1
Clear or Diffused
Clear

Дополнительная информация

TINA-TAPE lenses for CREE XP-E LEDs Data Sheet FA10887_TINA-RS
TINA-TAPE lenses for CREE XP-E LEDs Data Sheet