FA13860_LXM-O-90, Ledil Secondary Optics

PartNumber: FA13860_LXM-O-90
Ном. номер: 8045411281
Производитель: Ledil
FA13860_LXM-O-90, Ledil Secondary Optics
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
330 × = 660
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 170 руб.
от 144 шт. — 134.58 руб.

Описание

LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL FA13860_LXM-O-90, Leila Series LED Lens, Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Tape
диаметр
21.6mm
Dimensions
21.6 x 14.8mm
для использования с
Cree XM-L, Cree XM-L2
высота
14.8mm
содержание комплекта
Holder, Lens
последовательный
Leila

Дополнительная информация

Datasheet