FABCEL 100, Neoprene vibration isolat

PartNumber: FABCEL 100
Ном. номер: 8029109567
Производитель: Fabreeka
FABCEL 100, Neoprene vibration isolat
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 160 × = 12 160
или
купить в 1 клик

Описание

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point

Stock NoTypeThickness (mm)Load RatingMax Working Temp °C
366-0150FABCEL25825 psi (0.18MPa)65
366-0194FABCEL50850 psi (0.35MPa)95
366-0188FABCEL1008100 psi (0.69MPa)95
366-0172FABCEL20013200 psi (1.40MPa)95
366-0166FABCEL30013300 psi (2.10MPa)95


Опорные прокладки

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Противовибрационные подушки, микросхемы и ленты /
Fabreeka 457mm Anti-Vibration Pad FABCEL 100 100psi Neoprene +150°F -20°F 457 x 457mm 8mm Damping Pad 457mm

Технические параметры

длина
457mm
материал
Neoprene
максимальная рабочая температура
+150°F
Minimum Operating Temperature
-20°F
размер
457 x 457mm
толщина
8mm
тип
Damping Pad
ширина
457mm
Load Rating
100psi

Дополнительная информация

Fabcel Pads - Product Information