FAU50, White PVC flat angle,50Wx

PartNumber: FAU50
Ном. номер: 8050024398
Производитель: Mita
FAU50, White PVC flat angle,50Wx
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 600 × = 1 600
от 10 шт. — 1 250 руб.

Описание

Flat Bend

Features single-piece screw-fix lids and self-adhesive pads

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ПВХ короба (промышленные) PVC
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
RS Cable Trunking uPVC Flat Angle

Технические параметры

размеры
50x50mm
высота
50mm
материал
uPVC
последовательный
PVC
ширина
50mm
Trunking Accessory Type
Flat Angle