FBTBOJ30/2 20M, 240V 30w/m 20m heater tap

PartNumber: FBTBOJ30/2 20M
Ном. номер: 8010173893
Производитель: Нет торговой марки
FBTBOJ30/2 20M, 240V 30w/m 20m heater tap
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
36 890 × = 36 890
или
купить в 1 клик
Цена указана за упаковку из 20

Описание

Frost Protection & Temperature Heating Tape
Self-regulating heating tape for frost protection and temperature maintaining. A parallel resistance, cut to length on site, self regulating heating tape cable designed for frost protection, process pipework maintaining and hot water temperature maintaining. Adjusts heat output to equal the heat loss from the pipe work. As pipe temperature falls under no-flow conditions or due to decreases in external or internal temperature, FBT increases output. As the pipe temperature increases under flow conditions or as a result of increasing external or internal temperature so output from FBT decreases. Adhesive lined heatshrink termination kits also available.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Self-Regulating Heating Tapes

Технические параметры

тип кабеля
Frost Protection
длина
113m
максимальная рабочая температура
+80°C
интервал рабочих температур
Maximum of +80 (Un-Energised) °C
саморегулируемый
Yes
номинальное напряжение
230 V
Output per Metre
30W
материал оболочки
Polyolefin

Дополнительная информация

Heating Cable Data Sheet FBTBOJ30/2 20M
Self Regulating Trace Heating Systems Installation and Maintenance FBTBOJ30/2 20M