FBV20, Starmix Dust Bag FB20

PartNumber: FBV20
Ном. номер: 8092646957
Производитель: Electrostar
FBV20, Starmix Dust Bag FB20
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 180 × = 5 180
или
купить в 1 клик

Описание

GST 1120RT Industrial Dry Vacuum Cleaner
Extraordinarily strong, extremely quiet vacuum cleaner for dry commercial applications, ie. hotels, offices and libraries.

20L plastic container
1300 Watt motor for strong tangential cyclone suction
99.9% dust retention capacity - BIA application category G
Storage space for tools
Two wheels, two guide castors

Filter bag FSP 3500 made of optimised polyester material (PETP), 3.2m suction hose, stainless steel tube handle with air slide, telescopic tube adjustable between 60 and 95cm, professional all purpose nozzle, crevice nozzle and upholstery nozzle.

Dry Vacuum Cleaners

Технические параметры

для использования с
GST1120RT Vacuum Cleaner

Дополнительная информация

Dry vacuum cleaner Data Sheet FBV20