FC-15H, 15 way IDC snap-together

PartNumber: FC-15H
Ном. номер: 8008864277
Производитель: Cinch Connectors
FC-15H, 15 way IDC snap-together
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 25 шт. — 480 руб.
от 75 шт. — 418 руб.

Описание

IDC Superfast Hoods

Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
No. of ways9152537
Width20202020
Height (inc. screws)56565656
Length39486178


Connector & cable not included.

D Type IDC Connectors & Accessories

IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
15 way IDC snap-together D hood

Технические параметры

материал корпуса
PET
число контактов
15
Body Orientation
Straight