FC1813-50, Round adhesive clip 13.5m

PartNumber: FC1813-50
Ном. номер: 8008002102
Производитель: Kai Suh Suh Enterprise
FC1813-50, Round adhesive clip 13.5m
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 7 недель.
1 860 × = 1 860
Цена указана за упаковку из 50
от 15 уп. — 1 460 руб.
от 25 уп. — 1 320.80 руб.

Описание

Round Self-Adhesive Clip
All items incorporate a large self-adhesive area.

For cable bundle diameters from 4·06mm to 15·75mm
Clip made of natural nylon with UL flammability 94V-2F
Flexible centre tang for removal or addition of cables

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable & Wire Mounts

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
RS Nylon 66 Self Adhesive Cable Clip, 13.51mm Bundle Diameter

Технические параметры

цвет
Natural
глубина
17.2mm
длина
25.6mm
материал
Nylon 66
ширина
25.5 mm
Affixing Method
Self Adhesive
Cable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
13.51mm

Дополнительная информация

Datasheet